


H75,BK | |
|---|---|
DigiKey Part Number | SRH75B-ND |
Manufacturer | |
Manufacturer Product Number | H75,BK |
Description | BOX ABS BLACK 7.2"L X 3.65"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 7.200" L x 3.650" W (182.88mm x 92.71mm) X 1.260" (32.00mm) |
EDA/CAD Models | H75,BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.200" L x 3.650" W (182.88mm x 92.71mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 26.3in² (170cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.13 lb (58.97 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,01000 € | 13,01 € |
| 5 | 10,88400 € | 54,42 € |
| 10 | 10,07700 € | 100,77 € |
| 25 | 9,10360 € | 227,59 € |
| 50 | 8,43000 € | 421,50 € |
| 100 | 7,80660 € | 780,66 € |
| 250 | 7,05264 € | 1.763,16 € |
| 500 | 6,53106 € | 3.265,53 € |
| 1.000 | 6,04783 € | 6.047,83 € |
| Unit Price without VAT: | 13,01000 € |
|---|---|
| Unit Price with VAT: | 15,48190 € |




