
H67AC,AL | |
|---|---|
DigiKey Part Number | SRH67-ACA-ND |
Manufacturer | |
Manufacturer Product Number | H67AC,AL |
Description | BOX ABS ALMOND 4.94"L X 2.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 1.280" (32.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | H67AC,AL Models |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.080" (2.03mm) |
Packaging Bulk | Features Battery Door, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.940" L x 2.750" W (125.48mm x 69.85mm) | Shipping Info Shipped from DigiKey |
Height 1.280" (32.51mm) | Weight 0.13 lb (58.97 g) |
Area (L x W) 13.6in² (88cm²) | Base Product Number |
Design Hand Held, Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 € | 10,66 € |
| Unit Price without VAT: | 10,66000 € |
|---|---|
| Unit Price with VAT: | 12,68540 € |




