


H67,AL | |
|---|---|
DigiKey Part Number | SRH67A-ND |
Manufacturer | |
Manufacturer Product Number | H67,AL |
Description | BOX ABS ALMOND 4.94"L X 2.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 1.280" (32.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | H67,AL Models |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.080" (2.03mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.940" L x 2.750" W (125.48mm x 69.85mm) | Shipping Info Shipped from DigiKey |
Height 1.280" (32.51mm) | Weight 0.13 lb (58.97 g) |
Area (L x W) 13.6in² (88cm²) | Base Product Number |
Design Hand Held, Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,15000 € | 11,15 € |
| 5 | 9,32400 € | 46,62 € |
| 10 | 8,63200 € | 86,32 € |
| 25 | 7,79800 € | 194,95 € |
| 50 | 7,22100 € | 361,05 € |
| 100 | 6,68700 € | 668,70 € |
| 250 | 6,04124 € | 1.510,31 € |
| 500 | 5,59448 € | 2.797,24 € |
| 1.000 | 5,18062 € | 5.180,62 € |
| Unit Price without VAT: | 11,15000 € |
|---|---|
| Unit Price with VAT: | 13,26850 € |




