Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 0.940" (23.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H65AC,BK

DigiKey Part Number
SRH65-ACB-ND
Manufacturer
Manufacturer Product Number
H65AC,BK
Description
BOX ABS BLACK 4.94"L X 2.75"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 0.940" (23.88mm)
Datasheet
 Datasheet
EDA/CAD Models
H65AC,BK Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Black
Series
Thickness
0.080" (2.03mm)
Packaging
Bulk
Features
Battery Door, PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
4.940" L x 2.750" W (125.48mm x 69.85mm)
Shipping Info
Shipped from DigiKey
Height
0.940" (23.88mm)
Weight
0.11 lb (49.9 g)
Area (L x W)
13.6in² (88cm²)
Base Product Number
Design
Hand Held, Split Sides and End Panel(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,68000 €10,68 €
58,92800 €44,64 €
108,26700 €82,67 €
257,46760 €186,69 €
506,91520 €345,76 €
1006,40370 €640,37 €
2505,78528 €1.446,32 €
5005,35748 €2.678,74 €
1.0004,96117 €4.961,17 €
Manufacturers Standard Package
Unit Price without VAT:10,68000 €
Unit Price with VAT:12,70920 €
Alternate Color
BOX ABS GRAY 4.94"L X 2.75"W
In-Stock: 0
Unit Price: 10,47000 €
BOX ABS ALMOND 4.94"L X 2.75"W
In-Stock: 0
Unit Price: 10,47000 €