
H45,AL | |
|---|---|
DigiKey Part Number | 128-H45,AL-ND |
Manufacturer | |
Manufacturer Product Number | H45,AL |
Description | H45 ALMOND ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic Almond Cover Included 3.900" L x 2.200" W (99.06mm x 55.88mm) X 0.940" (23.88mm) |
Category | Height 0.940" (23.88mm) |
Mfr | Area (L x W) 8.58in² (55.4cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Almond |
Container Type Enclosure | Thickness 0.080" (2.03mm) |
Size / Dimension 3.900" L x 2.200" W (99.06mm x 55.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |

