Box, Potting Plastic, ABS Almond Open End(s) 4.380" L x 3.250" W (111.25mm x 82.55mm) X 0.890" (22.61mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G10A,AL

DigiKey Part Number
SRG10AA-ND
Manufacturer
Manufacturer Product Number
G10A,AL
Description
BOX ABS ALMOND 4.38"L X 3.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box, Potting Plastic, ABS Almond Open End(s) 4.380" L x 3.250" W (111.25mm x 82.55mm) X 0.890" (22.61mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Almond
Series
Thickness
0.090" (2.29mm)
Packaging
Bulk
Features
PCB Supports
Part Status
Active
Ratings
Container Type
Box, Potting
Material Flammability Rating
UL94 HB
Size / Dimension
4.380" L x 3.250" W (111.25mm x 82.55mm)
Shipping Info
Shipped from DigiKey
Height
0.890" (22.61mm)
Weight
0.11 lb (49.9 g)
Area (L x W)
14.2in² (92cm²)
Base Product Number
Design
Open End(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,95000 €9,95 €
58,31400 €41,57 €
107,69800 €76,98 €
Manufacturers Standard Package
Unit Price without VAT:9,95000 €
Unit Price with VAT:11,84050 €
Alternate Color
BOX ABS BLACK 4.38"L X 3.25"W
In-Stock: 0
Unit Price: 9,75000 €
BOX ABS WHITE 4.38"L X 3.25"W
In-Stock: 0
Unit Price: 9,75000 €