




G10,BK | |
|---|---|
DigiKey Part Number | SRG10B-ND |
Manufacturer | |
Manufacturer Product Number | G10,BK |
Description | BOX ABS BLACK 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Open End(s) 4.380" L x 3.250" W (111.25mm x 82.55mm) X 0.890" (22.61mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.090" (2.29mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box, Potting | Material Flammability Rating UL94 HB |
Size / Dimension 4.380" L x 3.250" W (111.25mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 0.890" (22.61mm) | Weight 0.11 lb (49.9 g) |
Area (L x W) 14.2in² (92cm²) | Base Product Number |
Design Open End(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 5 | 8,55400 € | 42,77 € |
| 10 | 7,91900 € | 79,19 € |
| 25 | 7,15360 € | 178,84 € |
| 50 | 6,62440 € | 331,22 € |
| 100 | 6,13440 € | 613,44 € |
| 250 | 5,54200 € | 1.385,50 € |
| 500 | 5,13216 € | 2.566,08 € |
| 1.000 | 4,75253 € | 4.752,53 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |



