
CX47ABKASNG | |
|---|---|
DigiKey Part Number | 128-CX47ABKASNG-ND |
Manufacturer | |
Manufacturer Product Number | CX47ABKASNG |
Description | CX47 WRIST ENCLOSURE WITH NEON G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Neon Green Hand Held, Cover Included 2.000" L x 2.000" W (50.80mm x 50.80mm) X 0.810" (20.57mm) |
Category | Area (L x W) 4.00in² (25.8cm²) |
Mfr | Design Hand Held, Cover Included |
Series | Material |
Packaging Bulk | Color Black, Neon Green |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Enclosure | Ratings |
Size / Dimension 2.000" L x 2.000" W (50.80mm x 50.80mm) | Material Flammability Rating UL94 HB |
Height 0.810" (20.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |

