


CX26ABKAOR | |
|---|---|
DigiKey Part Number | 128-CX26ABKAOR-ND |
Manufacturer | |
Manufacturer Product Number | CX26ABKAOR |
Description | ENCLOSURE PLAS 1.68"L X 1.45"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Orange Cover Included, Hand Held 1.680" L x 1.450" W (42.67mm x 36.83mm) X 0.710" (18.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 1.680" L x 1.450" W (42.67mm x 36.83mm) | |
Height | 0.710" (18.03mm) | |
Area (L x W) | 2.43in² (15.7cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black, Orange | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,62590 € |

