


CX24ABKANO | |
|---|---|
DigiKey Part Number | 128-CX24ABKANO-ND |
Manufacturer | |
Manufacturer Product Number | CX24ABKANO |
Description | ENCLOSURE PLAS 1.68"L X 1.45"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Neon Orange Cover Included, Hand Held 1.680" L x 1.450" W (42.67mm x 36.83mm) X 0.700" (17.78mm) |
Datasheet | Datasheet |
Category | Area (L x W) 2.43in² (15.7cm²) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Black, Neon Orange |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Enclosure | Ratings |
Size / Dimension 1.680" L x 1.450" W (42.67mm x 36.83mm) | Material Flammability Rating UL94 V-2 |
Height 0.700" (17.78mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 € | 10,71 € |
| Unit Price without VAT: | 10,71000 € |
|---|---|
| Unit Price with VAT: | 12,74490 € |

