


CX20ABKABL | |
|---|---|
DigiKey Part Number | 128-CX20ABKABL-ND |
Manufacturer | |
Manufacturer Product Number | CX20ABKABL |
Description | ENCLOSURE PLAS 1.68"L X 1.45"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Blue Cover Included, Hand Held 1.680" L x 1.450" W (42.67mm x 36.83mm) X 0.510" (12.95mm) |
Datasheet | Datasheet |
Category | Area (L x W) 2.43in² (15.7cm²) |
Mfr | Design Cover Included, Hand Held |
Series | Material |
Packaging Bulk | Color Black, Blue |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Enclosure | Ratings |
Size / Dimension 1.680" L x 1.450" W (42.67mm x 36.83mm) | Material Flammability Rating UL94 V-2 |
Height 0.510" (12.95mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 5 | 9,20200 € | 46,01 € |
| 10 | 8,52100 € | 85,21 € |
| 25 | 7,69720 € | 192,43 € |
| 50 | 7,12780 € | 356,39 € |
| 100 | 6,60060 € | 660,06 € |
| 250 | 5,96320 € | 1.490,80 € |
| 500 | 5,52222 € | 2.761,11 € |
| 1.000 | 5,11370 € | 5.113,70 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |






