
CT23DTRGYBKA7BK | |
|---|---|
DigiKey Part Number | 128-CT23DTRGYBKA7BK-ND |
Manufacturer | |
Manufacturer Product Number | CT23DTRGYBKA7BK |
Description | CT23 WATERPROOF POCKET ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 1.740" L x 1.510" W (44.20mm x 38.35mm) X |
Category | Size / Dimension 1.740" L x 1.510" W (44.20mm x 38.35mm) |
Mfr | Area (L x W) 2.64in² (17.0cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,13880 € |

