
CT23DTRGYA7OR | |
|---|---|
DigiKey Part Number | 128-CT23DTRGYA7OR-ND |
Manufacturer | |
Manufacturer Product Number | CT23DTRGYA7OR |
Description | CT23 WATERPROOF POCKET ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 1.740" L x 1.510" W (44.20mm x 38.35mm) X |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 1.740" L x 1.510" W (44.20mm x 38.35mm) | |
Height | - | |
Area (L x W) | 2.64in² (17.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |

