
CT20ABKA7GM | |
|---|---|
DigiKey Part Number | 128-CT20ABKA7GM-ND |
Manufacturer | |
Manufacturer Product Number | CT20ABKA7GM |
Description | CT20 WATERPROOF POCKET ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Black Cover Included 1.680" L x 1.450" W (42.67mm x 36.83mm) X 0.510" (12.95mm) |
Category | Size / Dimension 1.680" L x 1.450" W (42.67mm x 36.83mm) |
Mfr | Height 0.510" (12.95mm) |
Series | Area (L x W) 2.43in² (15.7cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Color Black |
Container Type Enclosure | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |

