
CT20ABKA10BL | |
|---|---|
DigiKey Part Number | 128-CT20ABKA10BL-ND |
Manufacturer | |
Manufacturer Product Number | CT20ABKA10BL |
Description | CT20 WATERPROOF POCKET ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Black Cover Included 1.680" L x 1.450" W (42.67mm x 36.83mm) X 0.510" (12.95mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 1.680" L x 1.450" W (42.67mm x 36.83mm) | |
Height | 0.510" (12.95mm) | |
Area (L x W) | 2.43in² (15.7cm²) | |
Design | Cover Included | |
Material | - | |
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |

