
CH8PC,GY | |
|---|---|
DigiKey Part Number | SRCH-8PCG-ND |
Manufacturer | |
Manufacturer Product Number | CH8PC,GY |
Description | BOX ABS GRAY 2.58"L X 2.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 2.580" L x 2.020" W (65.53mm x 51.31mm) X 0.930" (23.62mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.060" (1.52mm) |
Packaging Bulk | Features Pocket Clip |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 2.580" L x 2.020" W (65.53mm x 51.31mm) | Shipping Info Shipped from DigiKey |
Height 0.930" (23.62mm) | Weight 0.042 lb (19.05 g) |
Area (L x W) 5.21in² (33.6cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,66000 € | 10,66 € |
| Unit Price without VAT: | 10,66000 € |
|---|---|
| Unit Price with VAT: | 12,68540 € |




