




CH8,BK | |
|---|---|
DigiKey Part Number | SRCH-8B-ND |
Manufacturer | |
Manufacturer Product Number | CH8,BK |
Description | BOX ABS BLACK 2.58"L X 2.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 2.580" L x 2.020" W (65.53mm x 51.31mm) X 0.930" (23.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CH8,BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.580" L x 2.020" W (65.53mm x 51.31mm) | |
Height | 0.930" (23.62mm) | |
Area (L x W) | 5.21in² (33.6cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.035 lb (15.88 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| 5 | 6,03200 € | 30,16 € |
| 10 | 5,58400 € | 55,84 € |
| 25 | 5,04360 € | 126,09 € |
| 50 | 4,67020 € | 233,51 € |
| 100 | 4,32470 € | 432,47 € |
| 250 | 3,90696 € | 976,74 € |
| 500 | 3,61804 € | 1.809,02 € |
| 1.000 | 3,35049 € | 3.350,49 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,57990 € |




