
CH4PC,GY | |
|---|---|
DigiKey Part Number | SRCH-4PCG-ND |
Manufacturer | |
Manufacturer Product Number | CH4PC,GY |
Description | BOX ABS GRAY 2.265"L X 1.515"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 2.265" L x 1.515" W (57.53mm x 38.48mm) X 0.585" (14.86mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.060" (1.52mm) |
Packaging Bulk | Features Pocket Clip |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 2.265" L x 1.515" W (57.53mm x 38.48mm) | Shipping Info Shipped from DigiKey |
Height 0.585" (14.86mm) | Weight 0.029 lb (13.15 g) |
Area (L x W) 3.43in² (22.1cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |




