




CH4,BK | |
|---|---|
DigiKey Part Number | SRCH-4B-ND |
Manufacturer | |
Manufacturer Product Number | CH4,BK |
Description | BOX ABS BLACK 2.265"L X 1.515"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 2.265" L x 1.515" W (57.53mm x 38.48mm) X 0.585" (14.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | CH4,BK Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 2.265" L x 1.515" W (57.53mm x 38.48mm) | Shipping Info Shipped from DigiKey |
Height 0.585" (14.86mm) | Weight 0.022 lb (9.98 g) |
Area (L x W) 3.43in² (22.1cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 5 | 6,00400 € | 30,02 € |
| 10 | 5,55800 € | 55,58 € |
| 25 | 5,02080 € | 125,52 € |
| 50 | 4,64900 € | 232,45 € |
| 100 | 4,30510 € | 430,51 € |
| 250 | 3,88924 € | 972,31 € |
| 500 | 3,60166 € | 1.800,83 € |
| 1.000 | 3,33530 € | 3.335,30 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |




