
CA4B2,AL | |
|---|---|
DigiKey Part Number | SRCA4-2A-ND |
Manufacturer | |
Manufacturer Product Number | CA4B2,AL |
Description | KEY FOB ABS AMD 2.53"L X 1.73"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Almond Hand Held, Split Sides 2.530" L x 1.730" W (64.26mm x 43.94mm) X 0.650" (16.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Key FOB | |
Size / Dimension | 2.530" L x 1.730" W (64.26mm x 43.94mm) | |
Height | 0.650" (16.51mm) | |
Area (L x W) | 4.38in² (28.3cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Almond | |
Thickness | - | |
Features | Buttons - 2 | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.018 lb (8.16 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,44000 € | 9,44 € |
| Unit Price without VAT: | 9,44000 € |
|---|---|
| Unit Price with VAT: | 11,23360 € |



