




CA10B5,BK | |
|---|---|
DigiKey Part Number | SRCA10-5B-ND |
Manufacturer | |
Manufacturer Product Number | CA10B5,BK |
Description | KEY FOB ABS BLACK 3.4"L X 2.56"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Black Hand Held, Split Sides 3.400" L x 2.560" W (86.36mm x 65.02mm) X 1.020" (25.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Key FOB | |
Size / Dimension | 3.400" L x 2.560" W (86.36mm x 65.02mm) | |
Height | 1.020" (25.91mm) | |
Area (L x W) | 8.70in² (56.1cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Buttons - 5 | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.032 lb (14.51 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 € | 14,58 € |
| Unit Price without VAT: | 14,58000 € |
|---|---|
| Unit Price with VAT: | 17,35020 € |





