
CA10B1,GY | |
|---|---|
DigiKey Part Number | SRCA10-1G-ND |
Manufacturer | |
Manufacturer Product Number | CA10B1,GY |
Description | KEY FOB ABS GRAY 3.4"L X 2.56"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Gray Hand Held, Split Sides 3.400" L x 2.560" W (86.36mm x 65.02mm) X 1.020" (25.91mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Buttons - 1 |
Part Status Active | Ratings |
Container Type Key FOB | Material Flammability Rating UL94 HB |
Size / Dimension 3.400" L x 2.560" W (86.36mm x 65.02mm) | Shipping Info Shipped from DigiKey |
Height 1.020" (25.91mm) | Weight 0.032 lb (14.51 g) |
Area (L x W) 8.70in² (56.1cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,08000 € | 14,08 € |
| Unit Price without VAT: | 14,08000 € |
|---|---|
| Unit Price with VAT: | 16,75520 € |





