
C9KH,GY | |
|---|---|
DigiKey Part Number | SCR9KHG-ND |
Manufacturer | |
Manufacturer Product Number | C9KH,GY |
Description | BOX ABS GRAY 2.83"L X 2.08"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 2.830" L x 2.080" W (71.88mm x 52.83mm) X 0.930" (23.62mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.080" (2.03mm) |
Packaging Box | Features Key Holder |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 2.830" L x 2.080" W (71.88mm x 52.83mm) | Shipping Info Shipped from DigiKey |
Height 0.930" (23.62mm) | Weight 0.059 lb (26.76 g) |
Area (L x W) 5.89in² (38.0cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |



