
C9,TRRD | |
|---|---|
DigiKey Part Number | 128-C9,TRRD-ND |
Manufacturer | |
Manufacturer Product Number | C9,TRRD |
Description | C9 TRANSLUCENT RED ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic Red Cover Included 2.830" L x 2.080" W (71.88mm x 52.83mm) X 0.930" (23.62mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.830" L x 2.080" W (71.88mm x 52.83mm) | |
Height | 0.930" (23.62mm) | |
Area (L x W) | 5.89in² (38.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Red | |
Thickness | 0.800" (20.32mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |

