
C9,TRGR | |
|---|---|
DigiKey Part Number | 128-C9,TRGR-ND |
Manufacturer | |
Manufacturer Product Number | C9,TRGR |
Description | C9 TRANSLUCENT GREEN ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic Green Cover Included 2.830" L x 2.080" W (71.88mm x 52.83mm) X 0.930" (23.62mm) |
Datasheet | Datasheet |
Category | Height 0.930" (23.62mm) |
Mfr | Area (L x W) 5.89in² (38.0cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Green |
Container Type Enclosure | Thickness 0.800" (20.32mm) |
Size / Dimension 2.830" L x 2.080" W (71.88mm x 52.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

