
C6KH,GY | |
|---|---|
DigiKey Part Number | SCR6KHG-ND |
Manufacturer | |
Manufacturer Product Number | C6KH,GY |
Description | BOX ABS GRAY 2.26"L X 1.61"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 2.260" L x 1.610" W (57.40mm x 40.89mm) X 0.750" (19.05mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.060" (1.52mm) |
Packaging Bulk | Features Key Holder |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 2.260" L x 1.610" W (57.40mm x 40.89mm) | Shipping Info Shipped from DigiKey |
Height 0.750" (19.05mm) | Weight 0.032 lb (14.51 g) |
Area (L x W) 3.64in² (23.5cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |




