
C2KH,GY | |
|---|---|
DigiKey Part Number | SCR2KHG-ND |
Manufacturer | |
Manufacturer Product Number | C2KH,GY |
Description | BOX ABS GRAY 1.9"L X 1.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 1.900" L x 1.250" W (48.26mm x 31.75mm) X 0.500" (12.70mm) |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.080" (2.03mm) |
Packaging Box | Features Key Holder |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 1.900" L x 1.250" W (48.26mm x 31.75mm) | Shipping Info Shipped from DigiKey |
Height 0.500" (12.70mm) | Weight 0.026 lb (11.79 g) |
Area (L x W) 2.38in² (15.4cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,68740 € |



