
C28PC,GY | |
|---|---|
DigiKey Part Number | SCR28PCG-ND |
Manufacturer | |
Manufacturer Product Number | C28PC,GY |
Description | BOX ABS GRAY 5"L X 1.85"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 5.000" L x 1.850" W (127.00mm x 46.99mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.090" (2.29mm) |
Packaging Bulk | Features Pocket Clip |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.000" L x 1.850" W (127.00mm x 46.99mm) | Shipping Info Shipped from DigiKey |
Height 1.000" (25.40mm) | Weight 0.091 lb (41.28 g) |
Area (L x W) 9.25in² (59.7cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 10,06740 € |




