
BW64SDBKCSBL | |
|---|---|
DigiKey Part Number | 128-BW64SDBKCSBL-ND |
Manufacturer | |
Manufacturer Product Number | BW64SDBKCSBL |
Description | BW64 SLOPED WRIST ENCLOSURE WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Black Cover Included 3.160" L x 2.010" W (80.26mm x 51.05mm) X |
Category | Size / Dimension 3.160" L x 2.010" W (80.26mm x 51.05mm) |
Mfr | Area (L x W) 6.36in² (41.0cm²) |
Series | Design Cover Included |
Packaging Bulk | Color Black |
Part Status Active | Thickness 0.800" (20.32mm) |
Container Type Enclosure | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,16220 € |

