
BW61SDBKCSBL | |
|---|---|
DigiKey Part Number | 128-BW61SDBKCSBL-ND |
Manufacturer | |
Manufacturer Product Number | BW61SDBKCSBL |
Description | BW61 SLOPED WRIST ENCLOSURE WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Blue Hand Held, Cover Included 3.160" L x 2.010" W (80.26mm x 51.05mm) X |
Category | Area (L x W) 6.36in² (41.0cm²) |
Mfr | Design Hand Held, Cover Included |
Series | Material |
Packaging Bulk | Color Black, Blue |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Enclosure | Ratings |
Size / Dimension 3.160" L x 2.010" W (80.26mm x 51.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |

