
BW48ABKASGM | |
|---|---|
DigiKey Part Number | 128-BW48ABKASGM-ND |
Manufacturer | |
Manufacturer Product Number | BW48ABKASGM |
Description | BW48 WRIST ENCLOSURE WITH GUNMET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Gunmetal Hand Held, Cover Included 2.060" L x 2.060" W (52.32mm x 52.32mm) X 0.910" (23.11mm) |
Category | Height 0.910" (23.11mm) |
Mfr | Area (L x W) 4.18in² (27.0cm²) |
Series | Design Hand Held, Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black, Gunmetal |
Container Type Enclosure | Thickness 0.080" (2.03mm) |
Size / Dimension 2.060" L x 2.060" W (52.32mm x 52.32mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |

