
BW44ABKASBL | |
|---|---|
DigiKey Part Number | 128-BW44ABKASBL-ND |
Manufacturer | |
Manufacturer Product Number | BW44ABKASBL |
Description | BW44 WRIST ENCLOSURE WITH BLUE S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Blue Hand Held, Cover Included 2.000" L x 2.000" W (50.80mm x 50.80mm) X 0.700" (17.78mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.000" L x 2.000" W (50.80mm x 50.80mm) | |
Height | 0.700" (17.78mm) | |
Area (L x W) | 4.00in² (25.8cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black, Blue | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,86510 € |

