
BW43ABKASYL | |
|---|---|
DigiKey Part Number | 128-BW43ABKASYL-ND |
Manufacturer | |
Manufacturer Product Number | BW43ABKASYL |
Description | BW43 WRIST ENCLOSURE WITH YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Yellow Hand Held, Cover Included 2.000" L x 2.000" W (50.80mm x 50.80mm) X 0.600" (15.24mm) |
Category | Height 0.600" (15.24mm) |
Mfr | Area (L x W) 4.00in² (25.8cm²) |
Series | Design Hand Held, Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black, Yellow |
Container Type Enclosure | Thickness 0.080" (2.03mm) |
Size / Dimension 2.000" L x 2.000" W (50.80mm x 50.80mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 € | 9,01 € |
| Unit Price without VAT: | 9,01000 € |
|---|---|
| Unit Price with VAT: | 10,72190 € |

