


BW27ABKASNO | |
|---|---|
DigiKey Part Number | 128-BW27ABKASNO-ND |
Manufacturer | |
Manufacturer Product Number | BW27ABKASNO |
Description | CASE PLAS BLK 1.740"L X 1.510"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate Black Cover Included 1.740" L x 1.510" W (44.20mm x 38.35mm) X 0.810" (20.57mm) |
Datasheet | Datasheet |
Category | Area (L x W) 2.63in² (17.0cm²) |
Manufacturer Serpac | Design Cover Included |
Series | Material Plastic, Polycarbonate |
Packaging Bulk | Color Black |
Part Status Active | Features PCB Supports, Waterproof |
Container Type Case | Material Flammability Rating UL94 V-0 |
Size / Dimension 1.740" L x 1.510" W (44.20mm x 38.35mm) | Base Product Number |
Height 0.810" (20.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,79000 € | 12,79 € |
| 5 | 10,69200 € | 53,46 € |
| 10 | 9,90000 € | 99,00 € |
| 25 | 8,94280 € | 223,57 € |
| 50 | 8,28160 € | 414,08 € |
| 100 | 7,66920 € | 766,92 € |
| 250 | 6,92856 € | 1.732,14 € |
| 500 | 6,41610 € | 3.208,05 € |
| 1.000 | 5,94139 € | 5.941,39 € |
| Unit Price without VAT: | 12,79000 € |
|---|---|
| Unit Price with VAT: | 15,22010 € |

