


BW27ABKASGM | |
|---|---|
DigiKey Part Number | 128-BW27ABKASGM-ND |
Manufacturer | |
Manufacturer Product Number | BW27ABKASGM |
Description | CASE PLAS BLK 1.740"L X 1.510"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate Black Cover Included 1.740" L x 1.510" W (44.20mm x 38.35mm) X 0.810" (20.57mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | - | |
Size / Dimension | 1.740" L x 1.510" W (44.20mm x 38.35mm) | |
Height | 0.810" (20.57mm) | |
Area (L x W) | 2.63in² (17.0cm²) | |
Design | Cover Included | |
Material | Plastic, Polycarbonate | |
Color | Black | |
Features | PCB Supports, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 € | 12,69 € |
| Unit Price without VAT: | 12,69000 € |
|---|---|
| Unit Price with VAT: | 15,10110 € |

