


BW25ABKASOR | |
|---|---|
DigiKey Part Number | 128-BW25ABKASOR-ND |
Manufacturer | |
Manufacturer Product Number | BW25ABKASOR |
Description | CASE PLAS BLK 1.740"L X 1.510"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate Black Cover Included 1.740" L x 1.510" W (44.20mm x 38.35mm) X 0.800" (20.32mm) |
Datasheet | Datasheet |
Category | Area (L x W) 2.63in² (17.0cm²) |
Manufacturer Serpac | Design Cover Included |
Series | Material Plastic, Polycarbonate |
Packaging Bulk | Color Black |
Part Status Active | Features PCB Supports, Waterproof |
Container Type Case | Material Flammability Rating UL94 V-0 |
Size / Dimension 1.740" L x 1.510" W (44.20mm x 38.35mm) | Base Product Number |
Height 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 € | 12,54 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 14,92260 € |

