


BW23ABKASBK | |
|---|---|
DigiKey Part Number | 128-BW23ABKASBK-ND |
Manufacturer | |
Manufacturer Product Number | BW23ABKASBK |
Description | CASE PLAS BLK 1.740"L X 1.510"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate Black Cover Included 1.740" L x 1.510" W (44.20mm x 38.35mm) X 0.600" (15.24mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | - | |
Size / Dimension | 1.740" L x 1.510" W (44.20mm x 38.35mm) | |
Height | 0.600" (15.24mm) | |
Area (L x W) | 2.63in² (17.0cm²) | |
Design | Cover Included | |
Material | Plastic, Polycarbonate | |
Color | Black | |
Features | PCB Supports, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,95000 € | 12,95 € |
| 5 | 10,82600 € | 54,13 € |
| 10 | 10,02400 € | 100,24 € |
| 25 | 9,05560 € | 226,39 € |
| 50 | 8,38580 € | 419,29 € |
| 100 | 7,76570 € | 776,57 € |
| 250 | 7,01580 € | 1.753,95 € |
| 500 | 6,49688 € | 3.248,44 € |
| 1.000 | 6,01619 € | 6.016,19 € |
| Unit Price without VAT: | 12,95000 € |
|---|---|
| Unit Price with VAT: | 15,41050 € |

