


BW21ABKASNG | |
|---|---|
DigiKey Part Number | 128-BW21ABKASNG-ND |
Manufacturer | |
Manufacturer Product Number | BW21ABKASNG |
Description | CASE PLAS BLK 1.740"L X 1.510"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate Black Cover Included 1.740" L x 1.510" W (44.20mm x 38.35mm) X 0.610" (15.49mm) |
Datasheet | Datasheet |
Category | Area (L x W) 2.63in² (17.0cm²) |
Manufacturer Serpac | Design Cover Included |
Series | Material Plastic, Polycarbonate |
Packaging Bulk | Color Black |
Part Status Active | Features PCB Supports, Waterproof |
Container Type Case | Material Flammability Rating UL94 V-0 |
Size / Dimension 1.740" L x 1.510" W (44.20mm x 38.35mm) | Base Product Number |
Height 0.610" (15.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,89000 € | 12,89 € |
| 5 | 10,77800 € | 53,89 € |
| 10 | 9,97900 € | 99,79 € |
| 25 | 9,01440 € | 225,36 € |
| 50 | 8,34780 € | 417,39 € |
| 100 | 7,73050 € | 773,05 € |
| 250 | 6,98400 € | 1.746,00 € |
| 500 | 6,46744 € | 3.233,72 € |
| 1.000 | 5,98892 € | 5.988,92 € |
| Unit Price without VAT: | 12,89000 € |
|---|---|
| Unit Price with VAT: | 15,33910 € |

