


A21,BK | |
|---|---|
DigiKey Part Number | SRA21B-ND |
Manufacturer | |
Manufacturer Product Number | A21,BK |
Description | BOX ABS BLACK 4.25"L X 2.6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides and End Panel(s) 4.250" L x 2.600" W (107.95mm x 66.04mm) X 1.120" (28.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | A21,BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.250" L x 2.600" W (107.95mm x 66.04mm) | |
Height | 1.120" (28.45mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.101 lb (45.81 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 5 | 9,20400 € | 46,02 € |
| 10 | 8,52300 € | 85,23 € |
| 25 | 7,69920 € | 192,48 € |
| 50 | 7,12980 € | 356,49 € |
| 100 | 6,60250 € | 660,25 € |
| 250 | 5,96488 € | 1.491,22 € |
| 500 | 5,52378 € | 2.761,89 € |
| 1.000 | 5,11516 € | 5.115,16 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |












