


7100T | |
|---|---|
DigiKey Part Number | 7100T-ND |
Manufacturer | |
Manufacturer Product Number | 7100T |
Description | ALUMINUM TOP PANEL, 8.1 X 6.2 X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Top Panel 6.880" L x 8.750" W x 0.130" H (174.75mm x 222.25mm x 3.30mm) |
Category | Type Top Panel |
Manufacturer Serpac | For Use With/Related Products 352HL, 352HS, 352S Series |
Packaging Box | Size / Dimension 6.880" L x 8.750" W x 0.130" H (174.75mm x 222.25mm x 3.30mm) |
Part Status Active | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,18000 € | 25,18 € |
| Unit Price without VAT: | 25,18000 € |
|---|---|
| Unit Price with VAT: | 29,96420 € |

