


7100B | |
|---|---|
DigiKey Part Number | 7100B-ND |
Manufacturer | |
Manufacturer Product Number | 7100B |
Description | ALUMINUM BOTTOM PANEL, 8.1 X 6.2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Bottom Panel 6.880" L x 8.750" W x 0.130" H (174.75mm x 222.25mm x 3.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bottom Panel | |
Features | - | |
For Use With/Related Products | 352HL, 352HS, 352S Series | |
Size / Dimension | 6.880" L x 8.750" W x 0.130" H (174.75mm x 222.25mm x 3.30mm) | |
Color | - | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,80000 € | 25,80 € |
| 5 | 22,05400 € | 110,27 € |
| 10 | 20,61300 € | 206,13 € |
| 25 | 18,85160 € | 471,29 € |
| 50 | 17,62000 € | 881,00 € |
| 100 | 17,13670 € | 1.713,67 € |
| Unit Price without VAT: | 25,80000 € |
|---|---|
| Unit Price with VAT: | 30,70200 € |

