Proto Board Copper Clad FR4, Single Sided, 2 oz. 6.50" x 4.50" (165.1mm x 114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470

DigiKey Part Number
SR470-ND
Manufacturer
Manufacturer Product Number
470
Description
PROTO BRD COPPER CLAD 6.5X4.5"
Customer Reference
Detailed Description
Proto Board Copper Clad FR4, Single Sided, 2 oz. 6.50" x 4.50" (165.1mm x 114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Serpac
Series
-
Packaging
Bulk
Part Status
Obsolete
Proto Board Type
Copper Clad, Uncoated
Size / Dimension
6.50" x 4.50" (165.1mm x 114.3mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
Copper Clad FR4, Single Sided, 2 oz.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.