431 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MG Chemicals
In Stock: 229
Unit Price: 9,54000 €
Datasheet
Image for 431 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431

DigiKey Part Number
431S-ND
Manufacturer
Manufacturer Product Number
431
Description
BREADBRD PREPUNCHED INSULAT NPTH
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Serpac
Series
-
Packaging
Bulk
Part Status
Obsolete
Proto Board Type
Breadboard, Prepunched Insulating
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
-
Edge Contacts
-
Hole Diameter
0.038" (0.97mm)
Size / Dimension
2.75" L x 1.28" W (69.9mm x 32.5mm)
Board Thickness
0.062" (1.58mm)
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes