


4004CL | |
|---|---|
DigiKey Part Number | SRM4-FPC-ND |
Manufacturer | |
Manufacturer Product Number | 4004CL |
Description | BOX LENS CLEAR M-4 SERIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Lens 2.050" L x 0.430" W x 0.060" H (52.07mm x 10.92mm x 1.52mm) Clear |
Datasheet | Datasheet |
Category | Type Lens |
Manufacturer Serpac | For Use With/Related Products M4 Series |
Series | Size / Dimension 2.050" L x 0.430" W x 0.060" H (52.07mm x 10.92mm x 1.52mm) |
Packaging Bulk | Color Clear |
Part Status Active | Material Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 5 | 1,73200 € | 8,66 € |
| 10 | 1,61900 € | 16,19 € |
| 25 | 1,48080 € | 37,02 € |
| 50 | 1,38400 € | 69,20 € |
| 100 | 1,29360 € | 129,36 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |












