
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.038" (0.97mm) | |
Size / Dimension | 4.39" L x 2.28" W (111.5mm x 57.9mm) | |
Board Thickness | 0.062" (1.58mm) | |
Material | FR4 Epoxy Glass |

