370 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vector Electronics
In Stock: 182
Unit Price: 10,27000 €
Datasheet
Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

370

DigiKey Part Number
SR370-ND
Manufacturer
Manufacturer Product Number
370
Description
BREADBRD PREPUNCHED INSULAT NPTH
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Serpac
Series
-
Packaging
Bulk
Part Status
Obsolete
Proto Board Type
Breadboard, Prepunched Insulating
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
-
Edge Contacts
-
Hole Diameter
0.038" (0.97mm)
Size / Dimension
6.50" L x 4.50" W (165.1mm x 114.3mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes