
319 | |
|---|---|
DigiKey Part Number | 319-ND |
Manufacturer | |
Manufacturer Product Number | 319 |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Serpac | Hole Diameter 0.038" (0.97mm) |
Packaging Bulk | Size / Dimension 2.67" L x 2.23" W (67.7mm x 56.6mm) |
Part Status Obsolete | Board Thickness 0.062" (1.58mm) |
Proto Board Type Breadboard, Prepunched Insulating | Material FR4 Epoxy Glass |
Plating Non-Plated Through Hole (NPTH) |

