312 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vector Electronics
In Stock: 483
Unit Price: 9,72000 €
Datasheet
Image for 312 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

312

DigiKey Part Number
312S-ND
Manufacturer
Manufacturer Product Number
312
Description
BREADBRD PREPUNCHED INSULAT NPTH
Customer Reference
Detailed Description
Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Serpac
Hole Diameter
0.038" (0.97mm)
Packaging
Bulk
Size / Dimension
1.76" L x 1.68" W (44.7mm x 42.7mm)
Part Status
Obsolete
Board Thickness
0.062" (1.58mm)
Proto Board Type
Breadboard, Prepunched Insulating
Material
FR4 Epoxy Glass
Plating
Non-Plated Through Hole (NPTH)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8015-1Vector Electronics483V2010-ND9,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes