


27S,AL | |
|---|---|
DigiKey Part Number | SR27SA-ND |
Manufacturer | |
Manufacturer Product Number | 27S,AL |
Description | BOX ABS ALMOND 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Split Sides and Slanted Top 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.490" (63.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27S,AL Models |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Battery Compartment, 9V, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 6.880" L x 4.880" W (174.75mm x 123.95mm) | Shipping Info Shipped from DigiKey |
Height 2.490" (63.25mm) | Weight 0.43 lb (195.04 g) |
Area (L x W) 33.6in² (217cm²) | Base Product Number |
Design Split Sides and Slanted Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,67000 € | 16,67 € |
| Unit Price without VAT: | 16,67000 € |
|---|---|
| Unit Price with VAT: | 19,83730 € |






