Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.000" (50.80mm)
272C,BK

272C,BK

DigiKey Part Number
SR272-CB-ND
Manufacturer
Manufacturer Product Number
272C,BK
Description
BOX PLAS BLK/CLR 6.88"L X 4.88"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, Split Sides
Mfr
Material
Series
Color
Black, Clear Cover/Door
Packaging
Bulk
Thickness
0.100" (2.54mm)
Part Status
Active
Features
Battery Compartment, 9V, PCB Supports
Container Type
Box
Ratings
Size / Dimension
6.880" L x 4.880" W (174.75mm x 123.95mm)
Shipping Info
Shipped from DigiKey
Height
2.000" (50.80mm)
Weight
0.441 lb (200.03 g)
Area (L x W)
33.6in² (217cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,51000 €19,51 €
Manufacturers Standard Package
Unit Price without VAT:19,51000 €
Unit Price with VAT:23,21690 €
Alternate Color
BOX PLSTC AMD/CL 6.88"L X 4.88"W
In-Stock: 0
Unit Price: 19,51000 €
BOX PLASTIC 6.88"L X 4.88"W
In-Stock: 0
Unit Price: 19,51000 €